uvex u-fit strong N2000 Blue Nitrile Rubber Disposable Gloves Food Safe 200 μm, Size L
- RS Stock No.:
- 280-5523
- Mfr. Part No.:
- 6096209
- Manufacturer:
- uvex
Subtotal (1 box of 50 pairs)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- 704 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.30 | €0.426 |
*price indicative
- RS Stock No.:
- 280-5523
- Mfr. Part No.:
- 6096209
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 200μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 1 | |
| Series | u-fit strong N2000 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 280mm | |
| Standards/Approvals | EN ISO 374-5:2016, EN ISO 374-1:2016, EN 420:2003+A1:2009 | |
| Accepted Quality Level AQL | 1 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 200μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 1 | ||
Series u-fit strong N2000 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 280mm | ||
Standards/Approvals EN ISO 374-5:2016, EN ISO 374-1:2016, EN 420:2003+A1:2009 | ||
Accepted Quality Level AQL 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
UVEX u-fit strong N2000 Series Disposable Gloves, 0.2mm Thickness, Long Cuff 28cm - 6096209
This disposable glove provides chemical-resistant hand protection in single-use applications. Constructed from blue nitrile, it is intended for environments requiring barrier defence against hazardous substances while maintaining tactile sensitivity. The glove is powder-free and sized for L fit, designed for tasks where brief contact with chemicals is expected and controlled.
Features and Benefits:
• 0.2mm thickness for high tactile sensitivity and dextrous handling
• Nitrile material offering chemical resistance for safe manipulation
• Powder-free surface reducing contamination risk during tasks
• AQL1 single-sample quality level for consistent manufacturing standards
• 28cm long cuff extending forearm protection during exposure
• Nitrile material offering chemical resistance for safe manipulation
• Powder-free surface reducing contamination risk during tasks
• AQL1 single-sample quality level for consistent manufacturing standards
• 28cm long cuff extending forearm protection during exposure
Applications
• Suitable for controlled chemical handling procedures
• Ideal for laboratory sample manipulation with fine instruments
• Used for maintenance tasks involving occasional solvent contact
• Can be used for inspection tasks requiring chemical barrier
• Appropriate for industrial operations needing single-use protection
• Ideal for laboratory sample manipulation with fine instruments
• Used for maintenance tasks involving occasional solvent contact
• Can be used for inspection tasks requiring chemical barrier
• Appropriate for industrial operations needing single-use protection
Are these gloves suitable for food preparation tasks?
They are not intended for food contact and are specified as food unsafe.
What standards validate protective capability against hazardous agents?
They conform to EN ISO 374-1:2016 and EN ISO 374-5:2016 for chemical and microorganism resistance.
How is electrostatic concern addressed when using these gloves?
They do not incorporate anti-static properties and should not be relied upon for ESD control.
What quality criterion indicates batch acceptability?
The gloves are manufactured to an accepted quality level of AQL1.
Is powder present to aid donning for repeated glove changes?
The gloves are supplied powder-free to minimise residue transfer.
Related links
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size S
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size M
- uvex u-fit strong N2000 Blue Nitrile Disposable Gloves 200 μm, Size XL
- uvex Uvex u-fit strong N2000 Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 200 μm, Size 11
- uvex u-Fit Blue Nitrile Disposable Gloves Food Safe, Size S
- uvex Uvex U Fit Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- uvex Blue Nitrile Disposable Gloves 200 μm, Size 2XL
- uvex Blue Nitrile Disposable Gloves 200 μm, Size L

