Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size M
- RS Stock No.:
- 275-5786
- Mfr. Part No.:
- SKG00924B
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.81 | €0.208 |
*price indicative
- RS Stock No.:
- 275-5786
- Mfr. Part No.:
- SKG00924B
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | M | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 240mm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX924 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN374-1:2016 TYPE B KOPT, EN374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size M | ||
Material Nitrile | ||
Colour Black | ||
Thickness 240mm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX924 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN374-1:2016 TYPE B KOPT, EN374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX924 Nitrile Dispoable Gloves, Size M
The Skytec Glove is a high performance black nitrile single use glove designed for excellence. Featuring diamond grip pattern technology on both sides, these powder free gloves provide outstanding grip performances and exceptional chemical protection. With high resistance to the penetration and projections of various chemicals. The chlorinated interior adds comfort, reducing friction during donning, while the inherent antistatic properties of nitrile contribute an extra layer of safety.
Product Features
Industry
Applications
Related links
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size 2XL
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size L
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size XL
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe, Size S
- Unigloves GP02-40 Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size M
- Skytec TX524 Black Nitrile Disposable Gloves Food Safe 110 μm, Size M
- RS PRO Black Nitrile Disposable Gloves Food Safe, Size M
- Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 70 μm, Size M
