Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size XL
- RS Stock No.:
- 275-5788
- Mfr. Part No.:
- SKG00924B
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- 311 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.81 | €0.208 |
*price indicative
- RS Stock No.:
- 275-5788
- Mfr. Part No.:
- SKG00924B
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 240mm | |
| Colour | Black | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX924 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN374-1:2016 TYPE B KOPT, EN374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 240mm | ||
Colour Black | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX924 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN374-1:2016 TYPE B KOPT, EN374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX924 Nitrile Dispoable Gloves, Size XL
The Skytec Glove is a high performance black nitrile single use glove designed for excellence. Featuring diamond grip pattern technology on both sides, these powder free gloves provide outstanding grip performances and exceptional chemical protection. With high resistance to the penetration and projections of various chemicals. The chlorinated interior adds comfort, reducing friction during donning, while the inherent antistatic properties of nitrile contribute an extra layer of safety.
Product Features
Industry
Applications
Related links
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size 2XL
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size L
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size M
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe, Size S
- Skytec TX524 Black Nitrile Disposable Gloves Food Safe 110 μm, Size XL
- RS PRO Black Nitrile Disposable Gloves Food Safe, Size XL
- Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 70 μm, Size XL
- Unigloves GA004 Black Nitrile Disposable Gloves Food Safe 90 μm, Size XL
