Skytec TX925 Orange Nitrile Disposable Gloves Food Safe, Size S
- RS Stock No.:
- 275-5790
- Mfr. Part No.:
- SKG00925G
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.81 | €0.208 |
*price indicative
- RS Stock No.:
- 275-5790
- Mfr. Part No.:
- SKG00925G
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Orange | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX925 | |
| Food Safe | Yes | |
| Length | 240mm | |
| Standards/Approvals | CAT III EN ISO 374- 5:2016, EU Type-Examination Certificate issued by SATRA Technology Europe Limited, EN ISO 374- 1:2016/Type B | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Orange | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX925 | ||
Food Safe Yes | ||
Length 240mm | ||
Standards/Approvals CAT III EN ISO 374- 5:2016, EU Type-Examination Certificate issued by SATRA Technology Europe Limited, EN ISO 374- 1:2016/Type B | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX925 Nitrile Dispoable Gloves, Size S
The Skytec Glove is a high performance orange nitrile single use glove, designed for excellence in hand protection. This powder free glove features diamond grip pattern technology on both sides, ensuring outstanding grip performance and robust chemical protection. With a high resistance to the penetration and projections of various chemicals, these gloves provide comprehensive safety in diverse environments. The chlorinated interior enhances comfort, reducing friction during donning, while the inherent antistatic properties of nitrile add an extra layer of safety.
Product Features
Industry
Applications
Related links
- Skytec TX925 Orange Nitrile Disposable Gloves Food Safe 230 μm, Size L
- Skytec TX925 Orange Nitrile Disposable Gloves Food Safe 230 μm, Size 2XL
- Skytec TX925 Orange Nitrile Disposable Gloves Food Safe 230 μm, Size XL
- Skytec TX925 Orange Nitrile Disposable Gloves Food Safe 230 μm, Size M
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe, Size S
- RS PRO Black Nitrile Disposable Gloves Food Safe, Size S
- RS PRO Purple Nitrile Disposable Gloves Food Safe, Size S
- Liscombe LD854 Blue Nitrile Disposable Gloves Food Safe, Size S
