Skytec TX925 Orange Nitrile Disposable Gloves Food Safe 230 μm, Size 2XL

Subtotal (1 box of 90 units)*

€20.81

(exc. VAT)

€25.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€20.81€0.231

*price indicative

RS Stock No.:
275-5794
Mfr. Part No.:
SKG00925G
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

2XL

Material

Nitrile

Colour

Orange

Thickness

230μm

Powdered

No

Number of Gloves

90

Series

TX925

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

EN374-1:2016 TYPE B KOPT, EN374-5:2016

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN

Skytec TX925 Nitrile Dispoable Gloves, Size XXL


The Skytec Glove is a high performance orange nitrile single use glove, designed for excellence in hand protection. This powder free glove features diamond grip pattern technology on both sides, ensuring outstanding grip performance and robust chemical protection. With a high resistance to the penetration and projections of various chemicals, these gloves provide comprehensive safety in diverse environments. The chlorinated interior enhances comfort, reducing friction during donning, while the inherent antistatic properties of nitrile add an extra layer of safety.

Product Features


  • High-quality nitrile, soft and durable

  • Palm thickness 0.23mm (9 mil), weight: 8.5g, size M

  • High resistance to penetration and projections of many chemicals

  • Diamond grip pattern technology on both side offering outstanding grip properties in all conditions

  • Powder-free, latex free, non-sterile, AQL 1.5

  • Chlorinated inside to offer more comfort and reduce friction when donning

  • Antistatic properties du to inherent antistatic properties of nitrile

  • Lasts up to 5 times longer than regular single use gloves in industrial applications

  • Ambidextrous for easy and quick donning

  • Industry


  • Aerospace

  • Automotive

  • Chemicals

  • Manufacturing

  • Oil and Gas

  • Utilities

  • Applications


  • Chemical Handling and Containment

  • Handling Wet

  • Oily or Greasy Materials

  • Inspection and Quality Control

  • Machinery and Plant Operation

  • Vehicle Repairs and Maintenance

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy