Skytec TEAL Green Nitrile Disposable Gloves, Size L

Subtotal (1 box of 100 units)*

€22.56

(exc. VAT)

€27.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€22.56€0.226

*price indicative

RS Stock No.:
888-1999
Mfr. Part No.:
SKYTEAL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

L

Material

Nitrile

Colour

Green

Sub Type

Disposable Gloves

Powdered

No

Number of Gloves

100

Series

TEAL

Food Safe

No

Length

24mm

Standards/Approvals

EN374-1:2016 TYPE B JKPT, EN374-5:2016

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

SKYTEC® Teal™ Nitrile Disposable Gloves, Size L


For when you need superior protection keep these Skytec premium performance disposable gloves close at hand. These nitrile gloves are extremely strong and offer a level of chemical and puncture resistance superior to common nitrile disposable gloves. Lightweight with a ’second skin’ feel, the Skytec Teal series of disposable gloves also have textured fingertips, ensuring a reliable grip as well as comfort over long periods of wear.

The powder-free non-sterile gloves are latex free, meaning they are suitable to wear for people with latex sensitivities.

Product Features


  • 100% premium quality nitrile

  • Palm tickness 0.12 mm (5 mil) / Weight : 6g (size M)

  • High resistant to penetration & projections of many chemicals

  • Chlorinated inside to offer more comfort & reduce friction when donning

  • Powder-free, latex free, non-strerile, AQL 15

  • Approved for food handling

  • Dual labelling : PPE & medical

  • Medical device compliant (MDD 93/42/ECC), conforms to EN455 (all parts)

  • Antistatic properties due to inherent antistatic properties of nitrile

  • Silicon free to allow usage in bonding / painting operations (paints, coatings, primers, adhesive)

  • Industry


  • Chemicals

  • Education and Research

  • Food Production

  • Healthcare

  • Manufacturing

  • Oil and Gas

  • Applications


  • Component and Product Assembly

  • Vehicle Repairs and Maintenance

  • Chemical Handling and Containment

  • Food Preparation and Handling

  • Laboratory Analysis

  • Certifications


    Category III

    EN374-1:2003

    EN374-2:2003

    EN455

    CE certified

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy