Ansell 69-318 Beige Latex Disposable Gloves Food Safe 120 μm, Size 7
- RS Stock No.:
- 281-8805
- Mfr. Part No.:
- 69318070
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€12.90
(exc. VAT)
€15.87
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €12.90 | €0.129 |
*price indicative
- RS Stock No.:
- 281-8805
- Mfr. Part No.:
- 69318070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Thickness | 120μm | |
| Colour | Beige | |
| Powdered | No | |
| Number of Gloves | 1000 | |
| Series | 69-318 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | ISO 9001, EN ISO 374-5, ISO 13485 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Thickness 120μm | ||
Colour Beige | ||
Powdered No | ||
Number of Gloves 1000 | ||
Series 69-318 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals ISO 9001, EN ISO 374-5, ISO 13485 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 69318080
This is a medical-grade disposable glove designed for various applications, including food handling and laboratory work. Made from high-quality latex, these gloves are powder-free to minimise the risk of allergic reactions, ensuring a safe and comfortable fit. With their reliable tactility and sensitivity, these gloves are ideal for users requiring precision in their tasks, making them a versatile choice in the automation and mechanical sectors.
Features & Benefits
• Designed for heightened sensitivity and dexterity
• Powder-free construction eliminates allergy risks
• Textured fingers enhance grip and handling capabilities
• Compliant with food safety standards for food handling
• Manufactured to a quality level of AQL 1.5
Applications
• Suitable for food processing and safety tasks
• Often employed in laboratory sample handling
• Can be used for delicate maintenance in electronics
• Applicable in testing and vehicle maintenance environments
• Recommended for secondary food processing tasks
What should I consider regarding the use of these gloves in food handling?
These gloves are food-safe and designed to meet industry regulations, making them suitable for various food handling applications while ensuring hygiene and safety.
How do I properly store these disposable gloves to maintain their quality?
It is recommended to keep the gloves stored in a cool, dry place away from direct sunlight and sources of ozone or ignition to maintain their integrity.
What industries can benefit from using these disposable gloves?
These gloves are particularly beneficial in sectors such as life sciences, food processing, and mechanical maintenance, where safe and effective hand protection is essential.
Can these gloves be used for tasks requiring high precision?
Yes, the design features of these gloves allow for excellent tactility and precision, making them ideal for detailed tasks in electronics and laboratory settings.
Related links
- Ansell 69-318 Beige Latex Disposable Gloves Food Safe 120 μm, Size 5.5-6
- Ansell TouchNTuff 69-318 Beige Latex Latex Gloves Latex Coating
- Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves Food Safe 80 μm, Size 9
- Ansell MICROFLEX 63-864 Natural Natural Rubber Latex Disposable Gloves Food Safe, Size 9
- Ansell MICROFLEX 63-864 Natural Natural Rubber Latex Disposable Gloves Food Safe, Size 8
- Ansell MICROFLEX 63-864 Natural Natural Rubber Latex Disposable Gloves Food Safe, Size 7
- Ansell MICROFLEX 63-864 Natural Natural Rubber Latex Disposable Gloves Food Safe, Size 6
- Ansell MICROFLEX 63-864 Natural Natural Rubber Latex Disposable Gloves Food Safe, Size 10
