Ansell TouchNTuff 69-318 Beige Latex Latex Gloves, Size 9, Latex Coating
- RS Stock No.:
- 268-6384
- Mfr. Part No.:
- 69318090
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14.23 | €0.142 |
*price indicative
- RS Stock No.:
- 268-6384
- Mfr. Part No.:
- 69318090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Latex Gloves | |
| Size | 9 | |
| Material | Latex | |
| Lining Material | Latex | |
| Colour | Beige | |
| Resistance Features | Food Industry | |
| Number of Gloves | 200 | |
| Coating | Latex | |
| Safety Standard | ISO 13485, ISO 9001 | |
| Series | TouchNTuff 69-318 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ISO 13485, ISO 9001 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Latex Gloves | ||
Size 9 | ||
Material Latex | ||
Lining Material Latex | ||
Colour Beige | ||
Resistance Features Food Industry | ||
Number of Gloves 200 | ||
Coating Latex | ||
Safety Standard ISO 13485, ISO 9001 | ||
Series TouchNTuff 69-318 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ISO 13485, ISO 9001 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 69318080
This is a medical-grade disposable glove designed for various applications, including food handling and laboratory work. Made from high-quality latex, these gloves are powder-free to minimise the risk of allergic reactions, ensuring a safe and comfortable fit. With their reliable tactility and sensitivity, these gloves are ideal for users requiring precision in their tasks, making them a versatile choice in the automation and mechanical sectors.
Features & Benefits
• Designed for heightened sensitivity and dexterity
• Powder-free construction eliminates allergy risks
• Textured fingers enhance grip and handling capabilities
• Compliant with food safety standards for food handling
• Manufactured to a quality level of AQL 1.5
Applications
• Suitable for food processing and safety tasks
• Often employed in laboratory sample handling
• Can be used for delicate maintenance in electronics
• Applicable in testing and vehicle maintenance environments
• Recommended for secondary food processing tasks
What should I consider regarding the use of these gloves in food handling?
These gloves are food-safe and designed to meet industry regulations, making them suitable for various food handling applications while ensuring hygiene and safety.
How do I properly store these disposable gloves to maintain their quality?
It is recommended to keep the gloves stored in a cool, dry place away from direct sunlight and sources of ozone or ignition to maintain their integrity.
What industries can benefit from using these disposable gloves?
These gloves are particularly beneficial in sectors such as life sciences, food processing, and mechanical maintenance, where safe and effective hand protection is essential.
Can these gloves be used for tasks requiring high precision?
Yes, the design features of these gloves allow for excellent tactility and precision, making them ideal for detailed tasks in electronics and laboratory settings.
Related links
- Ansell 69-318 Beige Latex Disposable Gloves Food Safe 120 μm, Size 5.5-6
- Ansell 69-318 Beige Latex Disposable Gloves Food Safe 120 μm, Size 7
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Ansell 87-600 Beige Latex Gloves Latex, Neoprene Coating
- Mapa ALTO 285 Beige Latex Work Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
