Unigloves GM Purple Nitrile Disposable Gloves 120 μm, Size XL

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-1256
Mfr. Part No.:
GM0065
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

XL

Product Type

Disposable Gloves

Material

Nitrile

Colour

Purple

Thickness

120μm

Number of Gloves

100

Series

GM

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy