Skytec TX566 Purple Nitrile Disposable Gloves 140 μm, Size XL
- RS Stock No.:
- 911-605
- Mfr. Part No.:
- SKG00566IJ
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 box of 50 units)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €8.42 | €0.168 |
*price indicative
- RS Stock No.:
- 911-605
- Mfr. Part No.:
- SKG00566IJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Colour | Purple | |
| Thickness | 140μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | TX566 | |
| Food Safe | No | |
| Length | 300mm | |
| Standards/Approvals | CE | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile | ||
Colour Purple | ||
Thickness 140μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 50 | ||
Series TX566 | ||
Food Safe No | ||
Length 300mm | ||
Standards/Approvals CE | ||
Accepted Quality Level AQL 0.65 | ||
- COO (Country of Origin):
- LK
The Skytec Disposable protection glove is a single-use, 100% nitrile glove designed for superior performance in various challenging environments, providing essential protection while maintaining comfort during wear.
Made from premium quality, powder-free nitrile for enhanced durability
Palm thickness of 0.14mm ensures a suitable balance between strength and dexterity
Extended cuff measuring 300mm protects the forearm from exposure
Chlorinated interior enhances comfort and reduces friction in use
Related links
- Skytec TX566 Purple Nitrile Disposable Gloves, 50 per Pack Food Safe 0.14 mm
- Skytec TX565 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.14 mm
- Ansell 93843 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- RS PRO Purple Nitrile Disposable Gloves, 100 per Pack Food Safe
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves, 100 per Pack Food Safe
- Skytec Purple Nitrile Disposable Gloves, 100 per Pack
- Skytec SKYIRIS Purple Nitrile Disposable Gloves Uncoated Coating
- Skytec Iris Purple Nitrile Disposable Gloves, 100 per Pack
