Unigloves P-GS006X Clear Disposable Gloves Food Safe 60 μm, Size XL
- RS Stock No.:
- 282-1258
- Mfr. Part No.:
- GS0065
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
€29.93
(exc. VAT)
€36.81
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €29.93 | €0.299 |
*price indicative
- RS Stock No.:
- 282-1258
- Mfr. Part No.:
- GS0065
- Manufacturer:
- Unigloves
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Colour | Clear | |
| Thickness | 60μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | P-GS006X | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA, CE | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size XL | ||
Colour Clear | ||
Thickness 60μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series P-GS006X | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA, CE | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Unigloves Clear Disposable Gloves Food Safe 60 μm, Size L
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm
- Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 0.07 mm, Size L
- Unigloves Black Nitrile Disposable Gloves Food Safe 0.08 mm
