Delta Plus Blue Nitrile Disposable Gloves Food Safe
- RS Stock No.:
- 607-9490
- Mfr. Part No.:
- V1400B10009
- Manufacturer:
- Delta Plus
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€9.09
(exc. VAT)
€11.18
(inc. VAT)
- RS Stock No.:
- 607-9490
- Mfr. Part No.:
- V1400B10009
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN374-2, EN374-3, EN420 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN374-2, EN374-3, EN420 | ||
Accepted Quality Level AQL 1.5 | ||
- COO (Country of Origin):
- LK
Delta Plus Disposable Gloves
The Delta Plus blue nitrile gloves have a size of 9.5–XL. These are single-use gloves for minor risks only, used generally with no danger from mechanical, chemical or thermal risks. The glove has a 24cm length and 0.10cm thickness. Each box contains 100 gloves.
Features and Benefits
Smooth surface
Ambidextrous
Accepted quality level is 1.5
Waterproof
Airtight
Flexible
Elastic
Tactility
No allergies risks
Great comfort
Precise handling
Powder-free
Applications
Precision handling
Jewel polishing
Precision assembly
Laboratory work
Community kitchens
Beauty salons
Preparation of food products
Very dirty but non-corrosive jobs
Veterinary care
Non-sterile medical examinations and care
Certifications
EN420:2003
EN374-2:2003
89/109/EEC
2002/72/EC
85/572/EEC
CE certified
Related links
- Delta Plus Blue Nitrile Disposable Gloves Food Safe, Size L
- Delta Plus VENITACTYL V1400B100 Blue Nitrile Disposable Gloves Food Safe
- Traffi TD02 TRI POLYMER BLEND Blue Neoprene Size M
- Polyco Healthline Blue Nitrile Disposable Gloves Food Safe
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size 2XL
- Skytec TX428 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XS
