RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size 9.5, XL, 100 per Pack
- RS Stock No.:
- 124-2034
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-2034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 9.5, XL | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Chemical Resistant | |
| European Safety Standard | EN374, EN455 | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 9.5, XL | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Chemical Resistant | ||
European Safety Standard EN374, EN455 | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Related links
- Skytec TX428 Blue Powder-Free Nitrile Disposable Gloves 100 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
- Honeywell Safety Blue Powder-Free Nitrile Disposable Gloves 200 per Pack
- Ansell Blue Powder-Free Nitrile Disposable Gloves, Size L
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack
- Ansell 93-163 Blue Powder-Free Nitrile Disposable Gloves 50 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves 90 per Pack
- Showa Blue Powder-Free Nitrile Disposable Gloves Food Safe, 90 per Pack
