Polyco Healthline Finity White Water-Based Polymer Disposable Gloves, Size 9.5XL
- RS Stock No.:
- 615-8060
- Mfr. Part No.:
- FT130/04
- Manufacturer:
- Polyco Healthline
Subtotal (1 box of 100 units)*
€13.21
(exc. VAT)
€16.25
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €13.21 | €0.132 |
*price indicative
- RS Stock No.:
- 615-8060
- Mfr. Part No.:
- FT130/04
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9.5XL | |
| Product Type | Disposable Gloves | |
| Material | Water-Based Polymer | |
| Colour | White | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Finity | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9.5XL | ||
Product Type Disposable Gloves | ||
Material Water-Based Polymer | ||
Colour White | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Finity | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Finity PF30 - Synthetic Polymer - Powder Free
Electronics, Inspection, Laboratory, Pharmaceutical, Hospitals & Clinics
EN455 Medical Devices Class 1
Ideal for those who are sensitive to latex
Soft polymer with excellent fit to provide high levels of comfort, dexterity and tactility
Strong enough to be reusable
Fits either hand
Colour: Natural
Related links
- Polyco Healthline Finity White Water-Based Polymer Disposable Gloves
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves Food Safe, Size XL
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves Food Safe, Size XL
- Mapa ULTRANE 510 Black Size 11
- Mapa ULTRANE 510 Black Size 6
- Mapa Black Size 6
- Mapa ULTRANE 510 Black Size 7
- Polyco Healthline Blue Nitrile Disposable Gloves, Size M
