Polyco Healthline Finity White Water-Based Polymer Disposable Gloves

Subtotal (1 box of 100 units)*

€13.21

(exc. VAT)

€16.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€13.21€0.132

*price indicative

RS Stock No.:
615-8076
Mfr. Part No.:
FT130/02
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Disposable Gloves

Material

Water-Based Polymer

Colour

White

Sub Type

Medical

Powdered

No

Number of Gloves

100

Series

Finity

Food Safe

No

Anti-Static

No

Standards/Approvals

EN455

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

Finity PF30 - Synthetic Polymer - Powder Free


Electronics, Inspection, Laboratory, Pharmaceutical, Hospitals & Clinics

EN455 Medical Devices Class 1

Ideal for those who are sensitive to latex

Soft polymer with excellent fit to provide high levels of comfort, dexterity and tactility

Strong enough to be reusable

Fits either hand

Colour: Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy