Mapa ULTRANE 510 Black, Green Water-Based Polymer Work Gloves, Size 7
- RS Stock No.:
- 314-947
- Mfr. Part No.:
- 34510097
- Manufacturer:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-947
- Mfr. Part No.:
- 34510097
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Water-Based Polymer | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Breathable | |
| Safety Standard | EN 388 | |
| Number of Gloves | 24 | |
| Series | ULTRANE 510 | |
| Standards/Approvals | CE 0334, EN388, EN420:5/5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Water-Based Polymer | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Breathable | ||
Safety Standard EN 388 | ||
Number of Gloves 24 | ||
Series ULTRANE 510 | ||
Standards/Approvals CE 0334, EN388, EN420:5/5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Ultrane 510 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and Category 2 CE. With a 5/5 dexterity rating according to EN420.
Breathable coating to have better comfort in use
Excellent dexterity due to the precise fit
Durable for a long wear
Related links
- Mapa ULTRANE 510 Black Size 7
- Mapa ULTRANE 510 Black Size 6
- Mapa ULTRANE 510 Black Size 11
- Mapa Black Size 6
- Mapa ULTRANE 510 Green Polymer Work Gloves Aqua Polymer Foam Coating
- Mapa ULTRANE 510 Green Polymer Work Gloves Aqua Polymer Foam Coating
- Mapa ULTRANE 510 Green Polymer Work Gloves Aqua Polymer Foam Coating
- Polyco Healthline Finity White Water-Based Polymer Disposable Gloves, Size 9.5XL
