DRAEGER X-plore 1720 Series Disposable Respirator Valved, FFP2 10 Per Pack per Package

Subtotal (1 unit)*

€4.89

(exc. VAT)

€6.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.89

*price indicative

RS Stock No.:
226-9052
Mfr. Part No.:
3951084
Manufacturer:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Disposable Respirator

Valved

Yes

Standards/Approvals

Australian Standard AS/NZS 1716:2012, EN 149:2001+A1:2009, EU guideline 89/686/EWG

Protection Class

FFP2

Series

X-plore 1720

Adjustable Nose Clips

Yes

Quantity Per Package

10Per Pack

Colour

Blue

RoHS Status: Exempt

The Draeger 1720 is the filtering masks for protection against dust, mists and fume. The CoolSAFE filter material ideally combines low breathing resistance and high filter performance in one mask and the CoolMAX valve efficiently releases humid and warm exhaled air to the outside.

Soft inner layer

Hygienic individual packaging

Folded form

Flexible nose clip

Colour coding for fast recognition of protection level

Related links