Phoenix Contact Distribution Block, 12 Way, 440V, 22.5A, Grey
- RS Stock No.:
- 492-914
- Mfr. Part No.:
- 1221420
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€68.84
(exc. VAT)
€84.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.84 | €8.605 |
*price indicative
- RS Stock No.:
- 492-914
- Mfr. Part No.:
- 1221420
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Wire Size - Line Side | 26/12 AWG | |
| Termination Type - Line Side | Snap-In | |
| Minimum Operating Temperature | 60°C | |
| Colour | Grey | |
| Height | 45.7mm | |
| Standards/Approvals | ATEX Approval ID: SEV21ATEX0557U, CCC Approval ID: 2022122313115884, UKCA-EX Approval ID: CML 22UKEX3672U, IECEx Approval ID: IECExSEV21.0023U | |
| Maximum Operating Temperature | 110°C | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Wire Size - Line Side 26/12 AWG | ||
Termination Type - Line Side Snap-In | ||
Minimum Operating Temperature 60°C | ||
Colour Grey | ||
Height 45.7mm | ||
Standards/Approvals ATEX Approval ID: SEV21ATEX0557U, CCC Approval ID: 2022122313115884, UKCA-EX Approval ID: CML 22UKEX3672U, IECEx Approval ID: IECExSEV21.0023U | ||
Maximum Operating Temperature 110°C | ||
Width 31.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block designed to enhance your electrical systems with its robust Ex e certification. Ideal for diverse applications and mounting types, this distribution block excels in both functionality and convenience. The product features a space saving design that allows for transverse mounting on DIN rails, promising to optimise your installation process. Built with high quality materials, it ensures reliability across a wide temperature range, making it suitable for challenging environments. Its tool free Push in direct connection technology simplifies conductor connections, significantly reducing installation time.
Compact design offers space efficiency up to 50% on the DIN rail
Ready to mount blocks eliminate the need for manual bridging
Available in eleven different colour variants for organised wiring
Related links
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 690V Grey
- Phoenix Contact Distribution Block 500V Grey
