Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Grey

Subtotal (1 pack of 8 units)*

€97.73

(exc. VAT)

€120.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€97.73€12.216

*price indicative

RS Stock No.:
521-345
Mfr. Part No.:
1221473
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Wire Size - Line Side

26/12 AWG

Minimum Operating Temperature

60°C

Termination Type - Line Side

Snap-In

Termination Type - Load Side

Push-in

Colour

Grey

Height

58.1mm

Standards/Approvals

ATEX Approval ID: SEV21ATEX0557U, CCC Approval ID: 2022122313115884, IECEx Approval ID: IECExSEV21.0023U, UKCA-EX Approval ID: CML 22UKEX3672U

Width

28.6mm

Maximum Operating Temperature

110°C

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block is engineered with Ex e certification, making it suitable for demanding industrial environments. It features a robust design tailored for mounting on NS 35 DIN rails and is available in a sleek grey colour. Ideal for effective conductor connections, this product saves significant time with its ready to mount configuration and tool free push in direct connection technology. Additionally, it is designed to allow for bridging among blocks, enhancing versatility.

Tool free connection technology simplifies conductor management

Compact design allows significant space savings on DIN rails

Wide operating temperature range ensures functionality in extreme conditions

Available in multiple colour variants for clear wiring identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy