Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Blue
- RS Stock No.:
- 520-846
- Mfr. Part No.:
- 1221422
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€86.63
(exc. VAT)
€106.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.63 | €10.829 |
*price indicative
- RS Stock No.:
- 520-846
- Mfr. Part No.:
- 1221422
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Minimum Operating Temperature | 60°C | |
| Termination Type - Line Side | Snap-In | |
| Wire Size - Line Side | 26/12 AWG | |
| Colour | Blue | |
| Height | 28.6mm | |
| Width | 46.9mm | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UKCA-EX: CML 22UKEX3672U, ATEX: SEV21ATEX0557U, CCC: 2022122313115884, IECEx: IECExSEV21.0023U | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Minimum Operating Temperature 60°C | ||
Termination Type - Line Side Snap-In | ||
Wire Size - Line Side 26/12 AWG | ||
Colour Blue | ||
Height 28.6mm | ||
Width 46.9mm | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UKCA-EX: CML 22UKEX3672U, ATEX: SEV21ATEX0557U, CCC: 2022122313115884, IECEx: IECExSEV21.0023U | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block represents a synergy of robust engineering and practical functionality, specifically designed for versatile mounting options. Well suited for demanding environments, its Ex e certification ensures safety and reliability. The block features a distinct blue finish and is engineered for seamless integration onto DIN rail setups, direct mounting, or even free hanging applications. Offering superior performance within an extended temperature range, it ensures operations remain unaffected by environmental variations. Its innovative push in direct connection technology promotes effortless wiring, which significantly reduces installation time while enhancing reliability across diverse applications.
Flexible installation with options for DIN rail flange or free hanging mounts
Distinctive blue colour for easy identification in installations
Compact design helps save space on DIN rails by up to 50%
Time efficient assembly with ready to mount blocks requiring no manual bridging
Related links
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 690V Blue
