Lovato Electric Distribution Block, 8 Way, 1kV, 200A, Light Grey
- RS Stock No.:
- 805-470
- Mfr. Part No.:
- ACB1P200A08
- Manufacturer:
- Lovato Electric
Get a bulk buy discount
Add 10 more to save €23.80
View bulk pricing optionsSubtotal (1 unit)*
€29.64
(exc. VAT)
€36.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €29.64 | - |
| 10 + | €27.26 | €23.80 |
*price indicative
- RS Stock No.:
- 805-470
- Mfr. Part No.:
- ACB1P200A08
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Ways | 8 | |
| Product Type | Distribution Block | |
| Current | 200A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 1kV | |
| Connections Per Pole - Line Side | 1 | |
| Termination Type - Line Side | Screw | |
| Termination Type - Load Side | Screw | |
| Connections Per Pole - Load Side | 8 | |
| Colour | Light Grey | |
| Width | 29.8mm | |
| Series | ACB | |
| Length | 46.8mm | |
| Standards/Approvals | IEC/EN/BS 60947-7-1 | |
| Height | 77.9mm | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Ways 8 | ||
Product Type Distribution Block | ||
Current 200A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 1kV | ||
Connections Per Pole - Line Side 1 | ||
Termination Type - Line Side Screw | ||
Termination Type - Load Side Screw | ||
Connections Per Pole - Load Side 8 | ||
Colour Light Grey | ||
Width 29.8mm | ||
Series ACB | ||
Length 46.8mm | ||
Standards/Approvals IEC/EN/BS 60947-7-1 | ||
Height 77.9mm | ||
Maximum Operating Temperature 80°C | ||
The Lovato Power distribution Block is a single-pole device designed for efficient electrical distribution, accommodating 200A across eight terminals for reliable performance in various applications.
Rated insulation voltage at 1000V for enhanced safety
Features a maximum tightening torque of 8.5 Nm for secure connections
Connectable conductor sections range from 2.5mm² to 70mm², offering versatile installation options
IP20 rated for front protection against harmful dust ingress
Related links
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 1kV Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
- Lovato Electric Distribution Block 500V Light Grey
