Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Grey
- RS Stock No.:
- 522-066
- Mfr. Part No.:
- 1221464
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€61.55
(exc. VAT)
€75.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €61.55 | €6.155 |
*price indicative
- RS Stock No.:
- 522-066
- Mfr. Part No.:
- 1221464
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Wire Size - Load Side | 0.14 → 2.5 mm² | |
| Minimum Operating Temperature | 60°C | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 26/12 AWG | |
| Termination Type - Load Side | Push-in | |
| Colour | Grey | |
| Maximum Operating Temperature | 110°C | |
| Width | 25.6mm | |
| Height | 45.7mm | |
| Standards/Approvals | 2022122313115884, SEV21ATEX0557U, IECExSEV21.0023U, CML 22UKEX3672U | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Wire Size - Load Side 0.14 → 2.5 mm² | ||
Minimum Operating Temperature 60°C | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 26/12 AWG | ||
Termination Type - Load Side Push-in | ||
Colour Grey | ||
Maximum Operating Temperature 110°C | ||
Width 25.6mm | ||
Height 45.7mm | ||
Standards/Approvals 2022122313115884, SEV21ATEX0557U, IECExSEV21.0023U, CML 22UKEX3672U | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block is engineered for sophisticated connectivity solutions, offering reliability and safety in various applications. With its Ex e certification, it ensures compliance with stringent safety standards. Its robust construction and excellent insulation characteristics make it suitable for a wide range of temperatures and environmental conditions. The distribution block also supports clear wiring, facilitating easy identification and maintenance, making it an ideal choice for professionals in automation and electrical engineering sectors.
Mounting flexibility allows for diverse installation options
High surge rated voltage for improved electrical resilience
Designed for high ambient temperature performance
Environmentally compliant meeting RoHS requirements
Robust construction for durability in industrial settings
Supports efficient heat dissipation to prolong service life
Compatible with a range of accessories for expanded functionality
Related links
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block Grey
- Phoenix Contact Distribution Block 450V Grey
