Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Blue
- RS Stock No.:
- 517-175
- Mfr. Part No.:
- 1221439
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€95.89
(exc. VAT)
€117.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €95.89 | €11.986 |
*price indicative
- RS Stock No.:
- 517-175
- Mfr. Part No.:
- 1221439
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Wire Size - Load Side | 2.5 mm² | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | 60°C | |
| Wire Size - Line Side | 26/12 AWG | |
| Termination Type - Line Side | Snap-In | |
| Colour | Blue | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | SEV21ATEX0557U, IECExSEV21.0023U, IEC 60364-4-43.2008, CML 22UKEX3672U, 2022122313115884 | |
| Height | 28.6mm | |
| Width | 56.5mm | |
| Length | 21.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Wire Size - Load Side 2.5 mm² | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature 60°C | ||
Wire Size - Line Side 26/12 AWG | ||
Termination Type - Line Side Snap-In | ||
Colour Blue | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals SEV21ATEX0557U, IECExSEV21.0023U, IEC 60364-4-43.2008, CML 22UKEX3672U, 2022122313115884 | ||
Height 28.6mm | ||
Width 56.5mm | ||
Length 21.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block offers a reliable solution perfectly tailored for rigorous environments, ensuring high performance and safety. With Ex e certification, it is designed for flexible mounting options, including DIN rail and direct flange mounts, catering to diverse installation needs. The striking blue design ensures not only operational efficiency but also enhances visibility in control cabinets. Engineered for versatility, this product supports tool free Push in direct connection technology, allowing for swift and efficient wiring without the need for complex tools. Its robust construction embraces a wide operational temperature range, making it suitable for extreme conditions, thereby assuring reliability even in challenging applications.
Delivered in multiple colour variants for easy identification
Quick tool free connections streamline the installation process
Compact design maximises space efficiency on the DIN rail
Pre mounted blocks cut assembly time by up to 80% optimising productivity
Robust insulation characteristics protect against high voltage surges
Operating temperature range supports extreme environmental conditions
Related links
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 690V Blue
