Phoenix Contact Distribution Block, 6 Way, 440 V, 22.5A, Blue
- RS Stock No.:
- 522-067
- Mfr. Part No.:
- 1221478
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€47.59
(exc. VAT)
€58.54
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.59 | €4.759 |
*price indicative
- RS Stock No.:
- 522-067
- Mfr. Part No.:
- 1221478
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Product Type | Distribution Block | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440 V | |
| Minimum Operating Temperature | 60°C | |
| Wire Size - Line Side | 26/12 AWG | |
| Termination Type - Line Side | Push-in | |
| Colour | Blue | |
| Width | 16 mm | |
| Height | 45.7mm | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | SEV21ATEX0557U, 2022122313115884, IECExSEV21.0023U, CML 22UKEX3672U | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Product Type Distribution Block | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440 V | ||
Minimum Operating Temperature 60°C | ||
Wire Size - Line Side 26/12 AWG | ||
Termination Type - Line Side Push-in | ||
Colour Blue | ||
Width 16 mm | ||
Height 45.7mm | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals SEV21ATEX0557U, 2022122313115884, IECExSEV21.0023U, CML 22UKEX3672U | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block is engineered for advanced connectivity solutions, featuring Ex e certification for safety in explosive environments. Its striking blue colour complements a modern control cabinet aesthetic while providing a reliable connection for up to 27A of load current. Designed with user convenience in mind, it facilitates a time efficient and secure conductor connection through push in direct connection technology.
Ex e certified for safe operation in potentially explosive atmospheres
Designed for seamless integration with various mounting types
Equipped with time efficient tool free conductor connection technology
Low contact resistance for improved electrical performance
Constructed from high quality materials to ensure durability and reliability
Meets multiple international standards for a versatile application scope
Related links
- Phoenix Contact Distribution Block 2.5mm² 440 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 440 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 440 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 440 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 440 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 440 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 450 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 500 V, Blue
