Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Blue

Subtotal (1 pack of 8 units)*

€97.73

(exc. VAT)

€120.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€97.73€12.216

*price indicative

RS Stock No.:
520-852
Mfr. Part No.:
1221477
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Wire Size - Load Side

2.5 mm²

Termination Type - Load Side

Push-in

Minimum Operating Temperature

60°C

Termination Type - Line Side

Snap-In

Wire Size - Line Side

26/12 AWG

Colour

Blue

Height

58.1mm

Maximum Operating Temperature

110°C

Standards/Approvals

UKCA-EX Approval ID: CML 22UKEX3672U, IECEx Approval ID: IECExSEV21.0023U, CCC Approval ID: 2022122313115884, ATEX Approval ID: SEV21ATEX0557U

Width

28.6mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block designed for flexible installation options, whether on a DIN rail, directly mounted, or via adhesive. This Ex e certified model ensures safe operation in explosive environments, catering to a variety of applications. Featuring a striking blue colour, it stands out in any configuration while providing reliable connectivity. Engineered to accommodate multiple mounting types, it streamlines electrical installations, enabling quick and effective wiring solutions. With its innovative push in direct connection technology, this distribution block offers significant time savings and efficiency during assembly. Its compact dimensions allow for space saving arrangements, ideal for optimising control cabinets.

Innovative push in connection technology simplifies the wiring process

Compact design conserves space in control installations

Exceptional insulation properties ensure dependable performance

One row configuration caters to diverse application needs

Suitable for a broad range of operational temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy