WAGO Distribution Block, 1 Way, 800V, 57A, Black
- RS Stock No.:
- 609-571
- Mfr. Part No.:
- 2006-8035
- Manufacturer:
- WAGO
Image representative of range
Get a bulk buy discount
Add 5 more to save €6.75
View bulk pricing optionsSubtotal (1 box of 12 units)*
€48.53
(exc. VAT)
€59.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €48.53 | €4.044 | - |
| 5 + | €47.18 | €3.932 | €6.75 |
*price indicative
- RS Stock No.:
- 609-571
- Mfr. Part No.:
- 2006-8035
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Distribution Block | |
| Number of Ways | 1 | |
| Current | 57A | |
| Housing Material | Polyamide 66 | |
| Voltage | 800V | |
| Termination Type - Line Side | Plug-In | |
| Connections Per Pole - Load Side | 6 | |
| Wire Size - Load Side | 0.7 → 2.5 mm2 | |
| Termination Type - Load Side | Push In Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 1 | |
| Wire Size - Line Side | 10 mm² | |
| Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Width | 9mm | |
| Height | 73.8mm | |
| Standards/Approvals | RoHS, IEC/EN 60664-1 | |
| Series | 2006 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Distribution Block | ||
Number of Ways 1 | ||
Current 57A | ||
Housing Material Polyamide 66 | ||
Voltage 800V | ||
Termination Type - Line Side Plug-In | ||
Connections Per Pole - Load Side 6 | ||
Wire Size - Load Side 0.7 → 2.5 mm2 | ||
Termination Type - Load Side Push In Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 1 | ||
Wire Size - Line Side 10 mm² | ||
Colour Black | ||
Maximum Operating Temperature 105°C | ||
Width 9mm | ||
Height 73.8mm | ||
Standards/Approvals RoHS, IEC/EN 60664-1 | ||
Series 2006 | ||
- COO (Country of Origin):
- DE
Related links
- WAGO Distribution Block 800V Grey
- WAGO Distribution Block 800V Red
- WAGO Distribution Block 800V Blue
- Legrand Distribution Block 800V Yellow, Green
- Legrand Distribution Block 800V Green, Yellow
- WAGO Distribution Block 250V Black
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 10A, Light Grey
