WAGO Distribution Block, 1 Way, 800V, 57A, Red

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€4.72

(exc. VAT)

€5.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.72-
10 - 24€4.348%
25 +€3.8219%

*price indicative

RS Stock No.:
609-642
Mfr. Part No.:
2006-8033
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

1

Product Type

Distribution Block

Current

57A

Housing Material

Polyamide 66

Voltage

800V

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Plug-In

Connections Per Pole - Line Side

1

Wire Size - Line Side

10 mm²

Termination Type - Load Side

Push In Cage Clamp

Wire Size - Load Side

0.7 → 2.5 mm2

Connections Per Pole - Load Side

6

Colour

Red

Series

2006

Height

73.8mm

Width

9mm

Standards/Approvals

RoHS, IEC/EN 60664-1

Maximum Operating Temperature

105°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy