nVent ERIFLEX Distribution Block, 1 Way, 1kV, 630A, White
- RS Stock No.:
- 646-819
- Mfr. Part No.:
- 569203
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 unit)*
€79.86
(exc. VAT)
€98.23
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.86 |
*price indicative
- RS Stock No.:
- 646-819
- Mfr. Part No.:
- 569203
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Number of Ways | 1 | |
| Product Type | Distribution Block | |
| Current | 630A | |
| Housing Material | TPE | |
| Voltage | 1kV | |
| Wire Size - Line Side | 600 | |
| Termination Type - Line Side | Screw | |
| Colour | White | |
| Height | 78mm | |
| Length | 127mm | |
| Width | 43.7mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Number of Ways 1 | ||
Product Type Distribution Block | ||
Current 630A | ||
Housing Material TPE | ||
Voltage 1kV | ||
Wire Size - Line Side 600 | ||
Termination Type - Line Side Screw | ||
Colour White | ||
Height 78mm | ||
Length 127mm | ||
Width 43.7mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The nVent ERICO Single Pole Distribution Block, made from tinned copper or aluminium, allows for direct connections of copper or aluminium conductors, either with or without ferrules. It features a hinged, removable screw retaining cover, enabling easy access for visual inspection of the conductor and confirming the connection. Its modular design allows for the creation of multi pole power blocks by snapping multiple units together, offering flexibility and ease of installation.
Easily clips onto DIN rail or mounts to panel with screws
RoHS compliant
Halogen free
Related links
- nVent ERIFLEX Distribution Block 1kV White
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- Socomec Distribution Block 1kV White
- nVent ERIFLEX Distribution Block 1kV White
- Socomec Distribution Block 1kV White
