nVent ERIFLEX Distribution Block, 1 Way, 1kV, 125A, Blue
- RS Stock No.:
- 277-6181
- Mfr. Part No.:
- 569020
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 unit)*
€47.26
(exc. VAT)
€58.13
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.26 |
*price indicative
- RS Stock No.:
- 277-6181
- Mfr. Part No.:
- 569020
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Distribution Block | |
| Number of Ways | 1 | |
| Current | 125A | |
| Housing Material | TPE | |
| IP Rating | IP20 | |
| Voltage | 1kV | |
| Wire Size - Line Side | 2 AWG | |
| Connections Per Pole - Line Side | 1 | |
| Termination Type - Line Side | Cable | |
| Minimum Operating Temperature | 30°C | |
| Termination Type - Load Side | 7 Cable | |
| Connections Per Pole - Load Side | 7 | |
| Colour | Blue | |
| Width | 29mm | |
| Standards/Approvals | IEC 60947-7-1, UL 1059 | |
| Length | 77mm | |
| Height | 77mm | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Distribution Block | ||
Number of Ways 1 | ||
Current 125A | ||
Housing Material TPE | ||
IP Rating IP20 | ||
Voltage 1kV | ||
Wire Size - Line Side 2 AWG | ||
Connections Per Pole - Line Side 1 | ||
Termination Type - Line Side Cable | ||
Minimum Operating Temperature 30°C | ||
Termination Type - Load Side 7 Cable | ||
Connections Per Pole - Load Side 7 | ||
Colour Blue | ||
Width 29mm | ||
Standards/Approvals IEC 60947-7-1, UL 1059 | ||
Length 77mm | ||
Height 77mm | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Single pole Distribution Block design allows for visual inspection of conductor and confirmation of connection. It easily clips onto DIN rail or mounts to panel with screws.
Minimum space for maximum power
RoHS compliant
Halogen free
Related links
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 1kV White
- nVent ERIFLEX Distribution Block 1kV White
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 1kV White
