Lovato Electric Distribution Block, 15 Way, 500V, 125A, Light Grey
- RS Stock No.:
- 805-656
- Mfr. Part No.:
- ACB4P125D15
- Manufacturer:
- Lovato Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €48.48 |
| 10 + | €44.60 |
*price indicative
- RS Stock No.:
- 805-656
- Mfr. Part No.:
- ACB4P125D15
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 15 | |
| Current | 125A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Connections Per Pole - Load Side | 15 | |
| Termination Type - Line Side | Screw | |
| Termination Type - Load Side | Screw | |
| Connections Per Pole - Line Side | 4 | |
| Colour | Light Grey | |
| Length | 182mm | |
| Height | 91mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN/BS 60947-7-1 | |
| Series | ACB | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Distribution Block | ||
Number of Ways 15 | ||
Current 125A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Connections Per Pole - Load Side 15 | ||
Termination Type - Line Side Screw | ||
Termination Type - Load Side Screw | ||
Connections Per Pole - Line Side 4 | ||
Colour Light Grey | ||
Length 182mm | ||
Height 91mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN/BS 60947-7-1 | ||
Series ACB | ||
Width 50mm | ||
The Lovato Power distribution Block is a four-pole device designed for high-performance electrical applications, offering robust connections and reliable operation in various settings.
Rated for 125A with a rated insulation voltage of 500V
Offers three connection options for flexible installation
Features a maximum tightening torque of 7Nm for secure connections
Housed in an IP20-rated enclosure, suitable for front terminals
Related links
- Lovato Distribution Block 500V Light Grey
- Lovato Distribution Block 500V Light Grey
- Lovato Distribution Block 500V Light Grey
- Lovato Distribution Block 500V Light Grey
- Lovato Distribution Block 1000 V ac 100A, Clear
- Lovato Distribution Block 500V Light Grey
- Lovato Distribution Block 500V Light Grey
- Entrelec Distribution Block 1kV Grey, Black
