Schneider Electric Distribution Block, 14 Way, 440V ac, 250A, White, Repacked

Subtotal (1 unit)*

€127.06

(exc. VAT)

€156.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.06

*price indicative

RS Stock No.:
866-179
Mfr. Part No.:
LGY125014W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ways

14

Product Type

Distribution Block

Current

250A

Housing Material

Thermoplastic

Voltage

440V ac

Termination Type - Load Side

Screw

Connections Per Pole - Line Side

1

Minimum Operating Temperature

-25°C

Termination Type - Line Side

Screw

Connections Per Pole - Load Side

14

Colour

White

Height

85mm

Standards/Approvals

EN/IEC61439-1

Length

50.5mm

Series

Linergy

Maximum Operating Temperature

55°C

Width

45mm

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Distribution Block effectively manages electrical connections, ensuring reliable and streamlined distribution of power across components while maintaining robust compatibility with various installations.

Designed for DIN rail mounting, facilitating easy integration into existing systems

Compatible with Prisma G, P, PH ranges and TeSys enclosures, ensuring versatile application

Operates at rated voltages up to 440 V AC Ph/Ph, providing extensive operational flexibility

Supports multiple Terminal configurations with options for both rigid and flexible cables

1

25


50

75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy