Schneider Electric Distribution Block, 48 Way, 440V ac, 160A, White, Repacked
- RS Stock No.:
- 866-184
- Mfr. Part No.:
- LGY416048W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€135.18
(exc. VAT)
€166.27
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.18 |
*price indicative
- RS Stock No.:
- 866-184
- Mfr. Part No.:
- LGY416048W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ways | 48 | |
| Product Type | Distribution Block | |
| Current | 160A | |
| Housing Material | Thermoplastic | |
| Voltage | 440V ac | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Load Side | 48 | |
| Connections Per Pole - Line Side | 4 | |
| Termination Type - Load Side | Screw | |
| Minimum Operating Temperature | -25°C | |
| Colour | White | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN/IEC 61439-1 | |
| Height | 100mm | |
| Length | 50.5mm | |
| Width | 162mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ways 48 | ||
Product Type Distribution Block | ||
Current 160A | ||
Housing Material Thermoplastic | ||
Voltage 440V ac | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Load Side 48 | ||
Connections Per Pole - Line Side 4 | ||
Termination Type - Load Side Screw | ||
Minimum Operating Temperature -25°C | ||
Colour White | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN/IEC 61439-1 | ||
Height 100mm | ||
Length 50.5mm | ||
Width 162mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Distribution Block offers a robust solution for electrical connectivity, designed for efficient distribution in various applications, ensuring reliability and performance in demanding environments.
Four pole configuration supports versatility in electrical systems
Rated operational current of 160A at 40 °C ensures reliable performance
Rated insulation voltage of 500V AC enhances safety and durability
Compact dimensions facilitate easy installation within defined spaces
1
26
37
63
Related links
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White RAL 9001
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
