Schneider Electric Distribution Block, 18 Way, 230V ac, 63A, White, Repacked
- RS Stock No.:
- 865-518
- Mfr. Part No.:
- R9EXHC18W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.57
(exc. VAT)
€22.84
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.57 |
*price indicative
- RS Stock No.:
- 865-518
- Mfr. Part No.:
- R9EXHC18W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 63A | |
| Housing Material | Self Extinguishing Thermoplastic | |
| Voltage | 230V ac | |
| Connections Per Pole - Line Side | 1 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type - Line Side | Screw | |
| Connections Per Pole - Load Side | 18 | |
| Termination Type - Load Side | Screw | |
| Colour | White | |
| Standards/Approvals | EN/IEC 60898 | |
| Series | Resi9 | |
| Maximum Operating Temperature | 40°C | |
| Height | 38mm | |
| Width | 323mm | |
| Length | 12mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 63A | ||
Housing Material Self Extinguishing Thermoplastic | ||
Voltage 230V ac | ||
Connections Per Pole - Line Side 1 | ||
Minimum Operating Temperature -25°C | ||
Termination Type - Line Side Screw | ||
Connections Per Pole - Load Side 18 | ||
Termination Type - Load Side Screw | ||
Colour White | ||
Standards/Approvals EN/IEC 60898 | ||
Series Resi9 | ||
Maximum Operating Temperature 40°C | ||
Height 38mm | ||
Width 323mm | ||
Length 12mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plug in System Distributor ensures safe and efficient electrical distribution with an 18 module design. Equipped with a connector it integrates reliably into installations while meeting international safety standards and certifications for compliance.
Weighs 1.572 kg, optimising transport efficiency
Offers 18 N + 1 P pole configurations for versatile applications
Complies with EN/IEC 60898 standards, ensuring reliability
Integrates easily with a 9 mm connector pitch for improved assembly
1
36
35
71
Related links
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V White
