Phoenix Contact Distribution Block, 18 Way, 450V, 24A, Blue
- RS Stock No.:
- 201-5086
- Mfr. Part No.:
- 3273440
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€63.23
(exc. VAT)
€77.77
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.23 | €7.904 |
*price indicative
- RS Stock No.:
- 201-5086
- Mfr. Part No.:
- 3273440
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Wire Size - Line Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Line Side | 18 | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Load Side | 18 | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Load Side | 12 AWG | |
| Colour | Blue | |
| Width | 16mm | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Height | 22.7mm | |
| Length | 28.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Wire Size - Line Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Line Side 18 | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Load Side 18 | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Load Side 12 AWG | ||
Colour Blue | ||
Width 16mm | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Height 22.7mm | ||
Length 28.6mm | ||
Standards/Approvals No | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 46.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -35 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V Pink
- Phoenix Contact Distribution Block 450 V Red
- Phoenix Contact Distribution Block 450 V Orange
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V White
- Phoenix Contact Distribution Block 450 V Brown
