Schneider Electric Distribution Block, 13 Way, 230V, 63A, White
- RS Stock No.:
- 276-8943
- Mfr. Part No.:
- R9EXHS13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.40
(exc. VAT)
€16.48
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.40 |
*price indicative
- RS Stock No.:
- 276-8943
- Mfr. Part No.:
- R9EXHS13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ways | 13 | |
| Product Type | Distribution Block | |
| Current | 63A | |
| Voltage | 230V | |
| Termination Type - Line Side | Plug-In | |
| Termination Type - Load Side | Inset | |
| Colour | White | |
| Height | 38mm | |
| Length | 38mm | |
| Series | Resi9 XE | |
| Width | 233mm | |
| Standards/Approvals | EN/IEC 60898, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ways 13 | ||
Product Type Distribution Block | ||
Current 63A | ||
Voltage 230V | ||
Termination Type - Line Side Plug-In | ||
Termination Type - Load Side Inset | ||
Colour White | ||
Height 38mm | ||
Length 38mm | ||
Series Resi9 XE | ||
Width 233mm | ||
Standards/Approvals EN/IEC 60898, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Schneider Electric Distribution block, 13 Ways, 230V Voltage Rating - R9EXHS13
This distribution block is designed for effective power management in various electrical systems. It supports a current rating of 63A and operates at 230V, making it suitable for a range of industrial applications. The product features a compact width of 233mm and a height of 38mm, offering an efficient solution for connecting multiple circuits.
Features & Benefits
• 13 ways for versatile circuit connections
• Plug-in connector type for straightforward installation
• Insulated design enhances safety
• Rated insulation voltage of 250V for dependability
• Compatible with a variety of Resi9 models
• Compact dimensions for efficient space utilisation
Applications
• Utilised with the Resi9 range for modular installations
• Suitable for industrial electrical
• Ideal for powering automation systems
• Effective for connecting electrical components
Can it support multiple circuits simultaneously?
Yes, it can connect up to 13 circuits.
Will it operate safely under high current conditions?
Yes, it is rated for 63 A at 40°C.
Is it suitable for use in compact spaces?
Yes, its dimensions allow for efficient space utilisation.
Can it be integrated into existing installations?
Yes, it is compatible with various Resi9 components.
Related links
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 230V ac White
- Schneider Electric Distribution Block 440V ac White
