Allen Bradley Distribution Block, 1 Way, 600V, 175A, Black
- RS Stock No.:
- 220-1908
- Mfr. Part No.:
- 1492-100Y
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€29.24
(exc. VAT)
€35.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.24 |
*price indicative
- RS Stock No.:
- 220-1908
- Mfr. Part No.:
- 1492-100Y
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 1 | |
| Product Type | Distribution Block | |
| Current | 175A | |
| Housing Material | Aluminium | |
| IP Rating | IP20 | |
| Voltage | 600V | |
| Connections Per Pole - Load Side | 1 | |
| Termination Type - Load Side | Screw | |
| Connections Per Pole - Line Side | 1 | |
| Termination Type - Line Side | Screw | |
| Colour | Black | |
| Series | 1492 | |
| Maximum Operating Temperature | 105°C | |
| Height | 73.03mm | |
| Length | 28.6mm | |
| Width | 45.24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 1 | ||
Product Type Distribution Block | ||
Current 175A | ||
Housing Material Aluminium | ||
IP Rating IP20 | ||
Voltage 600V | ||
Connections Per Pole - Load Side 1 | ||
Termination Type - Load Side Screw | ||
Connections Per Pole - Line Side 1 | ||
Termination Type - Line Side Screw | ||
Colour Black | ||
Series 1492 | ||
Maximum Operating Temperature 105°C | ||
Height 73.03mm | ||
Length 28.6mm | ||
Width 45.24mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Rockwell, 1492 series, Power Distribution Block has 175 A current rating and 1 Pole. It has 1 Conductor In and 1 Conductor Out. This is Standard Feed-Through/Splicer Block.
It is Panel Mount
Al Connector
Related links
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 175A, Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
