Socomec Distribution Block, 12 Way, 250A, Transparent
- RS Stock No.:
- 252-3623
- Mfr. Part No.:
- 54202426
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€266.03
(exc. VAT)
€327.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.03 |
*price indicative
- RS Stock No.:
- 252-3623
- Mfr. Part No.:
- 54202426
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 250A | |
| IP Rating | IP20 | |
| Termination Type - Load Side | Lug | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 150 mm² | |
| Colour | Transparent | |
| Length | 210mm | |
| Width | 83mm | |
| Standards/Approvals | UL, IEC | |
| Height | 421mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 250A | ||
IP Rating IP20 | ||
Termination Type - Load Side Lug | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 150 mm² | ||
Colour Transparent | ||
Length 210mm | ||
Width 83mm | ||
Standards/Approvals UL, IEC | ||
Height 421mm | ||
- COO (Country of Origin):
- FR
The Socomec distribution row with IP20 connectors which makes it easy to connect conductors. It is mounted downstream of a load break switch, a changeover switch, a fuse switch or any protection device in the market.
Easy integration
Current rating of 250 A
Supplied with connecting cords
Related links
- Socomec Distribution Block 250A, Transparent
- Socomec Distribution Block 690V Transparent
- Entrelec Distribution Block 1.5kV dc Grey
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 160A, Transparent
- Socomec Distribution Block 1kV, Transparent
- Socomec Distribution Block 630A, Transparent
