Socomec Distribution Block, 12 Way, 690V, 125A, Transparent
- RS Stock No.:
- 252-3624
- Mfr. Part No.:
- 54214011
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€39.74
(exc. VAT)
€48.88
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.74 |
*price indicative
- RS Stock No.:
- 252-3624
- Mfr. Part No.:
- 54214011
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 125A | |
| Housing Material | Brass | |
| Voltage | 690V | |
| Wire Size - Line Side | 2.5 mm² | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Lug | |
| Colour | Transparent | |
| Width | 72.2mm | |
| Length | 49.7mm | |
| Height | 104.5mm | |
| Standards/Approvals | UL, IEC | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 125A | ||
Housing Material Brass | ||
Voltage 690V | ||
Wire Size - Line Side 2.5 mm² | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Lug | ||
Colour Transparent | ||
Width 72.2mm | ||
Length 49.7mm | ||
Height 104.5mm | ||
Standards/Approvals UL, IEC | ||
- COO (Country of Origin):
- FR
The Socomec multi pole distribution block with IEC bars . It makes it easy to connect conductors. It is mounted downstream of a load break switch, a changeover switch, a fuse switch or any protection device on the market.
For copper conductors
DIN rail mounted
Material used is uncoated brass
Additional insulated bars
Reversible cap
Related links
- Socomec Distribution Block 250A, Transparent
- Socomec Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Brown
- Phoenix Contact Distribution Block 690V Grey
- Phoenix Contact Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Black, Yellow
- Socomec Distribution Block 690V Transparent
- Socomec Distribution Block 690V Transparent
