Legrand Distribution Block RF Power Splitter, 160A
- RS Stock No.:
- 266-0367
- Mfr. Part No.:
- 0 374 31
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€256.27
(exc. VAT)
€315.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.27 |
*price indicative
- RS Stock No.:
- 266-0367
- Mfr. Part No.:
- 0 374 31
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Distribution Block RF Power Splitter | |
| Current | 160A | |
| Wire Size - Load Side | 400 mm² | |
| Wire Size - Line Side | 690 mm² | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Distribution Block RF Power Splitter | ||
Current 160A | ||
Wire Size - Load Side 400 mm² | ||
Wire Size - Line Side 690 mm² | ||
- COO (Country of Origin):
- FR
The Legrand standard distribution, stepped power distributor for lugs, it is supplied with protective screen and dangerous voltage indication.
Black color
Plastic material
Related links
- Legrand Distribution Block, 250A
- Legrand Distribution Block 125A
- Keysight Technologies 11667D RF Power Splitter, 67 GHz max
- Keysight Technologies 11667LEMEA RF Power Splitter 0.5W
- Legrand Distribution Block
- Legrand Distribution Block 800V Yellow, Green
- Legrand Distribution Block 100A, Black
- Legrand Distribution Block 400V Green
