Keysight Technologies 11667D RF Power Splitter, 67 GHz max
- RS Stock No.:
- 239-8324
- Mfr. Part No.:
- 11667D
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€7,103.00
(exc. VAT)
€8,736.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,103.00 |
*price indicative
- RS Stock No.:
- 239-8324
- Mfr. Part No.:
- 11667D
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Outputs | 2 | |
| Product Type | RF Power Splitter | |
| Maximum Input Return Loss | 9dB | |
| Connector Type | BNC (f), Type N Female, 3.5 mm Female, 2.4 mm Female, 1.85 mm Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Frequency | 67GHz | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Outputs 2 | ||
Product Type RF Power Splitter | ||
Maximum Input Return Loss 9dB | ||
Connector Type BNC (f), Type N Female, 3.5 mm Female, 2.4 mm Female, 1.85 mm Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Frequency 67GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 11667D series of power splitter is a two-resistor type power splitter provides excellent output SWR at the auxiliary arm when used for source levelling or ratio measurement applications. The tracking between output arms over a frequency range from DC to 67 GHz allows wideband measurements to be made with a minimum of uncertainty.
Broad operating frequency up to 67 GHz
Excellent output VSWR at the auxiliary arm when used for source levelling or ratio measurement applications
Unmatched tracking between outputs ensures minimum measurement uncertainty
Note
Manufacturers Warranty
Related links
- Keysight Technologies 11667LEMEA RF Power Splitter 0.5W
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 67 GHz Max 12000000 ns, 50Ω Output
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns
- Legrand Distribution Block RF Power Splitter, 160A
- Keysight Technologies RF Power Divider, 50 GHz Max
- Keysight Technologies 0 GHz RF Power Divider 6 dB Max Loss
- Keysight Technologies N9398G DC Block, 700 kHz min 67 GHz max
