Keysight Technologies 11667LEMEA RF Power Splitter, 2 GHz max, 0.5W
- RS Stock No.:
- 265-0921
- Distrelec Article No.:
- 302-25-111
- Mfr. Part No.:
- 11667LEMEA
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€657.00
(exc. VAT)
€808.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €657.00 |
*price indicative
- RS Stock No.:
- 265-0921
- Distrelec Article No.:
- 302-25-111
- Mfr. Part No.:
- 11667LEMEA
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Outputs | 2 | |
| Product Type | RF Power Splitter | |
| Maximum Insertion Loss | 6.6dB | |
| Maximum Input Return Loss | 18dB | |
| Amplitude Tracking | 0.2dB | |
| Connector Type | BNC, Type N | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Frequency | 2GHz | |
| Input Power | 0.5W | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Outputs 2 | ||
Product Type RF Power Splitter | ||
Maximum Insertion Loss 6.6dB | ||
Maximum Input Return Loss 18dB | ||
Amplitude Tracking 0.2dB | ||
Connector Type BNC, Type N | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Frequency 2GHz | ||
Input Power 0.5W | ||
- COO (Country of Origin):
- MY
The Keysight Technologies power splitter ensures highly accurate power splitting with excellent amplitude (0.2 dB) and phase tracking (±3°) including BNC connectors.
0.5 W maximum input power
6.6 dB insertion loss
Note
Manufacturers Warranty
Related links
- Keysight Technologies 11667D RF Power Splitter, 67 GHz max
- Legrand Distribution Block RF Power Splitter, 160A
- Radiall SMA RF Splitter 50 Ω 2 GHz, Coaxial
- Keysight Technologies RF Power Divider, 50 GHz Max
- Keysight Technologies 0 GHz RF Power Divider 6 dB Max Loss
- Keysight Technologies N9355F RF Power Limiter 30 V dc max
- Keysight Technologies N9355G RF Power Limiter 50 Ω, 30 V dc max
- Keysight Technologies AP5001A RF Signal Generator 2 GHz max
