Phoenix Contact Distribution Block, 19 Way, 450V, 57A, Green, Yellow
- RS Stock No.:
- 269-7904
- Distrelec Article No.:
- 304-29-310
- Mfr. Part No.:
- 1091670
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€67.28
(exc. VAT)
€82.75
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.28 | €8.41 |
*price indicative
- RS Stock No.:
- 269-7904
- Distrelec Article No.:
- 304-29-310
- Mfr. Part No.:
- 1091670
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Product Type | Distribution Block | |
| Current | 57A | |
| Housing Material | Polyamide | |
| Voltage | 450V | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Load Side | 19 | |
| Wire Size - Load Side | 24 → 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Line Side | 19 | |
| Wire Size - Line Side | 24 → 12 AWG | |
| Colour | Green, Yellow | |
| Width | 56.5mm | |
| Standards/Approvals | IEC 60998-2-2 | |
| Maximum Operating Temperature | 110°C | |
| Length | 21.7mm | |
| Height | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Product Type Distribution Block | ||
Current 57A | ||
Housing Material Polyamide | ||
Voltage 450V | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Load Side 19 | ||
Wire Size - Load Side 24 → 12 AWG | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Line Side 19 | ||
Wire Size - Line Side 24 → 12 AWG | ||
Colour Green, Yellow | ||
Width 56.5mm | ||
Standards/Approvals IEC 60998-2-2 | ||
Maximum Operating Temperature 110°C | ||
Length 21.7mm | ||
Height 28.6mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Distribution block, 24 to12 AWG Wire size, 57A Current Rating - 1091670
This distribution block is designed for robust power management in electrical installations. Featuring advanced Push-in connection technology and a compact design, it allows for high-density wiring without compromising performance or safety. The block's ability to accommodate various conductor cross sections makes it versatile for a range of applications. Its efficient use of space on a DIN rail can lead to reduced installation time and effort.
Features & Benefits
• Push-in connection technology saves time and eliminates tools
• Rated for 57A maximum current handling capacity
• Accommodates 24AWG to 12AWG wire sizes for flexibility
• Constructed from polyamide for enhanced durability
• Colour-coded green/yellow aids in clear identification
• Supports various mounting methods for installation flexibility
Applications
• Ideal for wiring in electrical distribution systems
• Utilised in automation equipment for secure connections
• Effective in control panels for safe power distribution
• Suitable for use in industrial machinery and systems
Can it be used in high-temperature environments?
Yes, it operates safely up to +110°C.
Related links
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Yellow, Green
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Brown
