Phoenix Contact Distribution Block, 13 Way, 450V, 57A, Yellow, Green
- RS Stock No.:
- 269-7905
- Distrelec Article No.:
- 304-29-311
- Mfr. Part No.:
- 1091671
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€47.03
(exc. VAT)
€57.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.03 | €5.879 |
*price indicative
- RS Stock No.:
- 269-7905
- Distrelec Article No.:
- 304-29-311
- Mfr. Part No.:
- 1091671
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 13 | |
| Current | 57A | |
| Housing Material | Polyamide | |
| Voltage | 450V | |
| Wire Size - Load Side | 26 → 12 AWG | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 26/12 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Colour | Yellow, Green | |
| Length | 28.6mm | |
| Height | 28.6mm | |
| Maximum Operating Temperature | 110°C | |
| Width | 41mm | |
| Standards/Approvals | IEC 60998-2-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 13 | ||
Current 57A | ||
Housing Material Polyamide | ||
Voltage 450V | ||
Wire Size - Load Side 26 → 12 AWG | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 26/12 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Colour Yellow, Green | ||
Length 28.6mm | ||
Height 28.6mm | ||
Maximum Operating Temperature 110°C | ||
Width 41mm | ||
Standards/Approvals IEC 60998-2-2 | ||
- COO (Country of Origin):
- PL
Phoenix Contact Distribution block, 26 to 12 AWG Wire size, 57A Current Rating - 1091671
This distribution block is designed for effective electrical connections across various applications. Its sturdy construction and adaptability make it applicable in the automation, electronics, and mechanical industries. The product accommodates a range of wire sizes and current ratings, ensuring performance under various conditions.
Features & Benefits
• Supports wire sizes from 26AWG to 12AWG for versatility
• Utilises a Push-In termination method for efficient installation
• Made from polyamide housing for enhanced durability
• Rated for a current capacity of 57A for reliable circuitry
• Offers a voltage rating of 450V for secure connections
Applications
• Suitable for automation systems that require power distribution
• Ideal for electronic control units and junction boxes
• Appropriate for mechanical assemblies that need high reliability
• Used in renewable energy systems for optimised energy flow
What wire sizes are compatible with the distribution block?
It accommodates wire sizes from 26AWG to 12AWG.
How easily can I install this component?
The Push In termination method enables quick and straightforward installation.
What is the maximum current rating for this product?
It supports a maximum current of 57A, ensuring robust performance.
Can it withstand extreme temperatures?
Yes, it operates effectively at temperatures from -60 to 110°C.
Related links
- Phoenix Contact Distribution Block 450V Green, Yellow
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Grey
