Schneider Electric Distribution Block, 440V ac, 80A, Anthracite
- RS Stock No.:
- 276-8798
- Mfr. Part No.:
- LVS04004
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€219.40
(exc. VAT)
€269.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.40 |
*price indicative
- RS Stock No.:
- 276-8798
- Mfr. Part No.:
- LVS04004
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Current | 80A | |
| IP Rating | IPXXB | |
| Voltage | 440V ac | |
| Colour | Anthracite | |
| Width | 63mm | |
| Series | Linergy | |
| Height | 45mm | |
| Length | 395mm | |
| Standards/Approvals | IEC 61439-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Current 80A | ||
IP Rating IPXXB | ||
Voltage 440V ac | ||
Colour Anthracite | ||
Width 63mm | ||
Series Linergy | ||
Height 45mm | ||
Length 395mm | ||
Standards/Approvals IEC 61439-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Linergy Distribution Block is a safe and highly available solution for low and medium voltage electrical installations.
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Distribution Block 63A, Anthracite
- Schneider Electric Distribution Block 250A
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 63A
- Schneider Electric Distribution Block 440V ac White
