RS Better World
Schneider Electric Distribution Block, 690V, 200A, Grey
- RS Stock No.:
- 276-8801
- Mfr. Part No.:
- LVS04014
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€226.81
(exc. VAT)
€278.98
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8801
- Mfr. Part No.:
- LVS04014
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Current | 200A | |
| IP Rating | IPXXB | |
| Voltage | 690V | |
| Colour | Grey | |
| Maximum Operating Temperature | 40°C | |
| Length | 4.45km | |
| Height | 70mm | |
| Series | Linergy | |
| Width | 78mm | |
| Standards/Approvals | IEC 61439-1, IEC 60947-7-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Current 200A | ||
IP Rating IPXXB | ||
Voltage 690V | ||
Colour Grey | ||
Maximum Operating Temperature 40°C | ||
Length 4.45km | ||
Height 70mm | ||
Series Linergy | ||
Width 78mm | ||
Standards/Approvals IEC 61439-1, IEC 60947-7-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Schneider Electric Distribution block, 200A Current Rating, 690V Voltage Rating - LVS04014
This distribution block is essential for efficient electrical distribution. It features a current rating of 200A and a voltage rating of 690V, ensuring durability across various applications, making it suitable for both industrial and commercial electrical systems.
Features & Benefits
• IPxx B rated for protection against environmental factors
• Current rating of 200A for dependable performance
• Voltage rating of 690V for high-voltage applications
• Compatible with multiple PrismaSeT enclosures for flexibility
• Supports quick-connect terminal strips for straightforward installation
• Grey colour provides a neutral appearance in electrical setups
Applications
• Used within PrismaSeT enclosures for device feeding
• Suitable for installation on DIN rails
• Employed in distribution systems requiring modular devices
• Appropriate for use in Spacial enclosures
Will it withstand high environmental conditions?
Yes, it has an IPxx B rating for protection.
Is it compatible with modular devices?
Yes, it supports various modular devices for flexibility.
Can the distribution block be easily installed?
Yes, it features quick-connect terminal strips for convenience.
Does it require specific mounting options?
It can be mounted on DIN rails or backplates.
Related links
- Schneider Electric Distribution Block 200A, Anthracite
- Schneider Electric Distribution Block 80A, Grey
- Schneider Electric Distribution Block 675A, Black
- Schneider Electric Distribution Block 160A, Anthracite
- Schneider Electric Distribution Block 250A, Anthracite
- Schneider Electric Distribution Block 690V ac Anthracite
- Schneider Electric Distribution Block
- Schneider Electric Distribution Block 80A, Anthracite
