RS Better World
Schneider Electric Distribution Block, 690V ac, 250A, Anthracite
- RS Stock No.:
- 276-8802
- Mfr. Part No.:
- LVS04034
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€187.33
(exc. VAT)
€230.42
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8802
- Mfr. Part No.:
- LVS04034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Current | 250A | |
| IP Rating | IPXXB | |
| Voltage | 690V ac | |
| Wire Size - Line Side | 120 mm² | |
| Minimum Operating Temperature | -25°C | |
| Colour | Anthracite | |
| Length | 64mm | |
| Height | 140mm | |
| Maximum Operating Temperature | 55°C | |
| Series | Linergy | |
| Standards/Approvals | IEC 60947-7-1, IEC 61439-1, IEC 61439-2 | |
| Width | 140mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Current 250A | ||
IP Rating IPXXB | ||
Voltage 690V ac | ||
Wire Size - Line Side 120 mm² | ||
Minimum Operating Temperature -25°C | ||
Colour Anthracite | ||
Length 64mm | ||
Height 140mm | ||
Maximum Operating Temperature 55°C | ||
Series Linergy | ||
Standards/Approvals IEC 60947-7-1, IEC 61439-1, IEC 61439-2 | ||
Width 140mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Linergy Distribution Block is a current distribution connection accessory. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Distribution Block 160A, Anthracite
- Schneider Electric Distribution Block 200A, Anthracite
- Schneider Electric Distribution Block 675A, Black
- Schneider Electric Distribution Block 690V ac Anthracite
- Schneider Electric Distribution Block 200A, Grey
- Schneider Electric Distribution Block 80A, Grey
- Schneider Electric Distribution Block 250A
- Schneider Electric Distribution Block 440V ac White
