nVent ERIFLEX Distribution Block, 4 Way, 690V, 160A, Blue
- RS Stock No.:
- 277-6173
- Mfr. Part No.:
- 563990
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 unit)*
€125.08
(exc. VAT)
€153.85
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.08 |
*price indicative
- RS Stock No.:
- 277-6173
- Mfr. Part No.:
- 563990
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Distribution Block | |
| Number of Ways | 4 | |
| Current | 160A | |
| Housing Material | Thermoplastic | |
| Voltage | 690V | |
| Minimum Operating Temperature | 30°C | |
| Connections Per Pole - Load Side | 11 | |
| Connections Per Pole - Line Side | 1 | |
| Wire Size - Line Side | 8/1 AWG | |
| Termination Type - Line Side | Screw | |
| Colour | Blue | |
| Series | TD-160AL | |
| Standards/Approvals | EN 45545, UL 94V-0, IEC 60947-7-1 | |
| Height | 90mm | |
| Length | 90mm | |
| Width | 170mm | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Distribution Block | ||
Number of Ways 4 | ||
Current 160A | ||
Housing Material Thermoplastic | ||
Voltage 690V | ||
Minimum Operating Temperature 30°C | ||
Connections Per Pole - Load Side 11 | ||
Connections Per Pole - Line Side 1 | ||
Wire Size - Line Side 8/1 AWG | ||
Termination Type - Line Side Screw | ||
Colour Blue | ||
Series TD-160AL | ||
Standards/Approvals EN 45545, UL 94V-0, IEC 60947-7-1 | ||
Height 90mm | ||
Length 90mm | ||
Width 170mm | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Four pole Distribution Block can be easily clipped onto DIN rail or mounts to panel with screws. It has protection cover and insulating screens which are transparent. It allows easy and safe connections.
Minimum space for maximum power
RoHS compliant
Halogen free
Solid bars provide reliability
Related links
- nVent ERIFLEX Splitter 690V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 500V Blue
