nVent ERIFLEX Distribution Block, 4 Way, 690V, 125A, Blue
- RS Stock No.:
- 277-6167
- Mfr. Part No.:
- 563840
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 unit)*
€53.53
(exc. VAT)
€65.84
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.53 |
*price indicative
- RS Stock No.:
- 277-6167
- Mfr. Part No.:
- 563840
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Number of Ways | 4 | |
| Product Type | Distribution Block | |
| Current | 125A | |
| Housing Material | Thermoplastic | |
| Voltage | 690V | |
| Connections Per Pole - Load Side | 14 | |
| Minimum Operating Temperature | 30°C | |
| Wire Size - Line Side | 8/2 AWG | |
| Connections Per Pole - Line Side | 1 | |
| Termination Type - Line Side | Screw | |
| Colour | Blue | |
| Standards/Approvals | UL 94V-0, IEC 60947-7-1, EN 45545 | |
| Maximum Operating Temperature | 85°C | |
| Height | 90mm | |
| Length | 90mm | |
| Width | 182mm | |
| Series | TD-100-125ALL | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Number of Ways 4 | ||
Product Type Distribution Block | ||
Current 125A | ||
Housing Material Thermoplastic | ||
Voltage 690V | ||
Connections Per Pole - Load Side 14 | ||
Minimum Operating Temperature 30°C | ||
Wire Size - Line Side 8/2 AWG | ||
Connections Per Pole - Line Side 1 | ||
Termination Type - Line Side Screw | ||
Colour Blue | ||
Standards/Approvals UL 94V-0, IEC 60947-7-1, EN 45545 | ||
Maximum Operating Temperature 85°C | ||
Height 90mm | ||
Length 90mm | ||
Width 182mm | ||
Series TD-100-125ALL | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Four pole Distribution Block can be easily clipped onto DIN rail or mounts to panel with screws. It has protection cover and insulating screens which are transparent. It allows easy and safe connections.
Minimum space for maximum power
RoHS compliant
Halogen free
Solid bars provide reliability
Related links
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- Socomec Distribution Block 690V White
- Schneider Electric Distribution Block 690V ac Anthracite
