WAGO Distribution Block, 230 V ac, 230V dc, 10A, Light Grey
- RS Stock No.:
- 279-3174
- Mfr. Part No.:
- 753-614
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.83 |
*price indicative
- RS Stock No.:
- 279-3174
- Mfr. Part No.:
- 753-614
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Distribution Block | |
| Current | 10A | |
| Housing Material | Polycarbonate, Polyamide | |
| IP Rating | IP20 | |
| Voltage | 230V ac, 230V ac | |
| Connections Per Pole - Load Side | 2 | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Load Side | Pluggable | |
| Wire Size - Load Side | 28 → 14 AWG | |
| Termination Type - Line Side | Pluggable | |
| Connections Per Pole - Line Side | 2 | |
| Wire Size - Line Side | 28/14 AWG | |
| Colour | Light Grey | |
| Standards/Approvals | Article 58-2, TP TC 020/2011, UL508, Clause 3 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Length | 69.8mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Distribution Block | ||
Current 10A | ||
Housing Material Polycarbonate, Polyamide | ||
IP Rating IP20 | ||
Voltage 230V ac, 230V ac | ||
Connections Per Pole - Load Side 2 | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Load Side Pluggable | ||
Wire Size - Load Side 28 → 14 AWG | ||
Termination Type - Line Side Pluggable | ||
Connections Per Pole - Line Side 2 | ||
Wire Size - Line Side 28/14 AWG | ||
Colour Light Grey | ||
Standards/Approvals Article 58-2, TP TC 020/2011, UL508, Clause 3 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Length 69.8mm | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
The WAGO potential multiplication module provides multiple tapping of the supply voltage. This module eliminates the need for additional rail mount terminal blocks.
Voltage signal type
Number of incoming power jumper contacts 2
Mounting type DIN 35 rail
Related links
- WAGO Distribution Block 230 V ac 10A, Light Grey
- WAGO Distribution Block 24V dc Light Grey
- WAGO Distribution Block 230V dc Dark Grey
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 5V Light Grey
- Schneider Electric Harmony XB6 Series Light Block 230V dc
- Schneider Electric Harmony XB6 Series Light Block 230V dc, Green Light
