Schneider Electric Distribution Block, 440V, 63A
- RS Stock No.:
- 288-0692
- Mfr. Part No.:
- LVS04041
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€179.56
(exc. VAT)
€220.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.56 |
*price indicative
- RS Stock No.:
- 288-0692
- Mfr. Part No.:
- LVS04041
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Current | 63A | |
| IP Rating | IPXXB | |
| Voltage | 440V | |
| Connections Per Pole - Load Side | 16 | |
| Wire Size - Load Side | 240 mm² | |
| Wire Size - Line Side | 25 mm² | |
| Connections Per Pole - Line Side | 4 | |
| Width | 72mm | |
| Height | 96.5mm | |
| Standards/Approvals | IEC 60947-7-1, IEC 61439-2, IEC 61439-1 | |
| Series | Linergy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Current 63A | ||
IP Rating IPXXB | ||
Voltage 440V | ||
Connections Per Pole - Load Side 16 | ||
Wire Size - Load Side 240 mm² | ||
Wire Size - Line Side 25 mm² | ||
Connections Per Pole - Line Side 4 | ||
Width 72mm | ||
Height 96.5mm | ||
Standards/Approvals IEC 60947-7-1, IEC 61439-2, IEC 61439-1 | ||
Series Linergy | ||
- COO (Country of Origin):
- DE
The Schneider Electric Distribution block by SCHNEIDER is a reliable and efficient solution for organizing electrical connections. With a 4P configuration and a rated operational current of 63A, this distribution block is suitable for various applications. It is designed to meet high standards of quality and safety, making it a top choice for electrical installations.
4P Distribution block for efficient organization of electrical connections
Rated operational current of 63A ensures reliable performance
IPxx B degree of protection for enhanced safety
Compact design with DIN rail mounting support for easy installation
Wide range of terminal connections for flexibility in wiring configurations
Related links
- Schneider Electric Distribution Block 63A
- Schneider Electric Distribution Block 63A, Anthracite
- Schneider Electric Distribution Block 80A, Anthracite
- Schneider Electric Distribution Block 250A
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
- Schneider Electric Distribution Block 440V ac White
